LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics/Optek Technology OPB917BZ

Manufacturer
MPN
OPB917BZ
LCSC Part #
C17316247
Packaging
-
Customer #
Key Attributes
5.08mm 880nm Photointerrupters - Slot Type - Logic Output RoHS
DatasheetTT Electronics/Optek Technology OPB917BZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output
ManufacturerTT Electronics/Optek Technology
Packaging-
Fall time50ns
Width-
Height-
Frequency Response-
Rise time50ns
Voltage - Supply (Logic)4.5V~16V
Slit Width-
Output Logic Level - Low400mV
Length-
Output Logic Level - High-
Operating Temperature-40℃~+80℃
Voltage - Forward(Vf)1.3V
Slot Width5.08mm
Peak Wavelength880nm

Introduction

AI Translation

The OPB917 series Photologic® photoelectric IC switches offer maximum flexibility. Each switch consists of an infrared LED and a Photologic® photoelectric IC mounted in an opaque housing with a transparent window to prevent dust ingress. The deeper slot allows a longer optical path from the 0.650-inch (16.5 mm) mounting plane. The Photologic "S" side internal aperture is 0.010 inch × 0.060 inch (0.25 mm × 1.52 mm), and the LED "E" side aperture is 0.05 inch × 0.06 inch (1.27 mm × 1.52 mm). Devices in this series deliver stable performance over a supply voltage range of 4.5 V to 16.0 V, and can be specified with buffered or inverting outputs with an internal 10 kΩ pull-up resistor, or with open-collector outputs. The devices are TTL/LSTTL compatible and can drive up to 10 TTL loads.

Features

AI Translation
  • Low power consumption, data rates up to 250 kBaud
  • Two logic states and two electrical output options available
  • 24-inch (610 mm) minimum 26 AWG UL-listed wire
  • Slot width 0.20 inches (5.08 mm)
  • Slot depth 0.86 inches (21.84 mm)

Applications

AI Translation

Mechanical switch replacement, speed indication (tachometer), mechanical limit indication, edge sensing