Talema Group LLC 70084K
| Manufacturer | |
| MPN | 70084K |
| LCSC Part # | C17315518 |
| Packaging | Through Hole-8P,82.4x82.4mm |
| Customer # | |
| Key Attributes | Through Hole-8P,82.4x82.4mm Power Transformers RoHS |
| Datasheet | Talema Group LLC 70084K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Talema Group LLC | |
| Packaging | Through Hole-8P,82.4x82.4mm | |
| Tolerance | - | |
| Height | 37.5mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2.776A;1.388A | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Talema Group LLC | |
| Packaging | Through Hole-8P,82.4x82.4mm | |
| Tolerance | - | |
| Height | 37.5mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2.776A;1.388A | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.212 | $ 81.21 |
| 198+ | $ 32.4039 | $ 6415.97 |
| 504+ | $ 31.3214 | $ 15785.99 |
| 1,008+ | $ 30.7865 | $ 31032.79 |
Standard Packaging18/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Talema Group LLC | |
| Packaging | Through Hole-8P,82.4x82.4mm | |
| Tolerance | - | |
| Height | 37.5mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2.776A;1.388A | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Talema Group LLC | |
| Packaging | Through Hole-8P,82.4x82.4mm | |
| Tolerance | - | |
| Height | 37.5mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2.776A;1.388A | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

