Swissbit SFEM2048B1EA1TO-I-GE-12P-STD
| Manufacturer | |
| MPN | SFEM2048B1EA1TO-I-GE-12P-STD |
| LCSC Part # | C17315014 |
| Packaging | BGA-153(11.5x13) |
| Customer # | |
| Key Attributes | BGA-153(11.5x13) Memory RoHS |
| Datasheet | Swissbit SFEM2048B1EA1TO-I-GE-12P-STD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | - | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | - | |
| Reading Speed in Sequence | - | |
| Writing Speed in Sequence | - | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | - | |
| Controller Operating Voltage (VCCQ) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | - | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | - | |
| Reading Speed in Sequence | - |
| Type | Description | |
|---|---|---|
| Writing Speed in Sequence | - | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | - | |
| Controller Operating Voltage (VCCQ) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High performance eMMC 5.0 specification
- Eleven-wire bus (clock, Data Strobe, 1 bit command, 8 bit data bus) and a hardware reset
- Three different data bus width modes: 1-bit (default), L-bit, and 8-bit
- Clock frequencies 0-200MHz, High Speed Mode HSL00
- Up to 270MB/s sequential read and up to 160MB/s sequential write
- Power Supply: (Low-power CMOS technology) VCCQ 1.7V…1.95V or 2.7V…3.6V eMMC supply; VCC 2.7V…3.6V NAND Flash supply
- Optimized FW algorithms
- Power-fail data loss protection
- Wear Leveling technology: Equal wear leveling of static and dynamic data. The wear leveling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed
- Read Disturb Management: The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred
- Auto Read Refresh: The interruptible background process maintains the user data for Read Disturb effects or Retention degradation due to high temperature effects
- Diagnostic features with Device Health Report according to eMMC Spec 5.0
- Field Firmware update according to eMMC Spec 5.0
- Discard and Sanitize, Trim
- Boot Operation Mode and Alternative Boot Operation Mode
- Replay Protected Memory Block (RPMB)
- High reliability
- Designed with sophisticated firmware architecture for industrial and embedded markets.
- Enhanced Mode (pSLC) with higher write performance and endurance than MLC configured products (EM-20).
- The product is optimized for long life cycle that requires superior data retention as well as power fail safety.
- Industrial Temperature range, -40℃ up to 85℃
- Controlled BOM & PCN process
Applications
AI Translation
- POS/POI
- PLC
- IoT
- gaming
- medical
- general boot medium for embedded applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | - | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | - | |
| Reading Speed in Sequence | - | |
| Writing Speed in Sequence | - | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | - | |
| Controller Operating Voltage (VCCQ) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | - | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | - | |
| Reading Speed in Sequence | - |
| Type | Description | |
|---|---|---|
| Writing Speed in Sequence | - | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | - | |
| Interface | - | |
| Controller Operating Voltage (VCCQ) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High performance eMMC 5.0 specification
- Eleven-wire bus (clock, Data Strobe, 1 bit command, 8 bit data bus) and a hardware reset
- Three different data bus width modes: 1-bit (default), L-bit, and 8-bit
- Clock frequencies 0-200MHz, High Speed Mode HSL00
- Up to 270MB/s sequential read and up to 160MB/s sequential write
- Power Supply: (Low-power CMOS technology) VCCQ 1.7V…1.95V or 2.7V…3.6V eMMC supply; VCC 2.7V…3.6V NAND Flash supply
- Optimized FW algorithms
- Power-fail data loss protection
- Wear Leveling technology: Equal wear leveling of static and dynamic data. The wear leveling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed
- Read Disturb Management: The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred
- Auto Read Refresh: The interruptible background process maintains the user data for Read Disturb effects or Retention degradation due to high temperature effects
- Diagnostic features with Device Health Report according to eMMC Spec 5.0
- Field Firmware update according to eMMC Spec 5.0
- Discard and Sanitize, Trim
- Boot Operation Mode and Alternative Boot Operation Mode
- Replay Protected Memory Block (RPMB)
- High reliability
- Designed with sophisticated firmware architecture for industrial and embedded markets.
- Enhanced Mode (pSLC) with higher write performance and endurance than MLC configured products (EM-20).
- The product is optimized for long life cycle that requires superior data retention as well as power fail safety.
- Industrial Temperature range, -40℃ up to 85℃
- Controlled BOM & PCN process
Applications
AI Translation
- POS/POI
- PLC
- IoT
- gaming
- medical
- general boot medium for embedded applications
C17315014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

