LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KinnexA KWAF-WDS-0220N-01-XXX product image
Images for reference only

KinnexA KWAF-WDS-0220N-01-XXX

Manufacturer
MPN
KWAF-WDS-0220N-01-XXX
LCSC Part #
C17314771
Packaging
Through Hole
Customer #
Key Attributes
100V 2 1 2mm 2A Through Hole -25℃~+85℃ 2P Tin 1x2P Through Hole Headers, Male Pins
DatasheetKinnexA KWAF-WDS-0220N-01-XXX
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2913$ 0.29
200+$ 0.1163$ 23.26
500+$ 0.1124$ 56.20
1,000+$ 0.1104$ 110.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerKinnexA
PackagingThrough Hole
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs2P
Contact PlatingTin
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)6.1mm
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.