PANASONIC EKMC2691113K
| Manufacturer | |
| MPN | EKMC2691113K |
| LCSC Part # | C17314493 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optical Motion Sensors RoHS |
| Datasheet | PANASONIC EKMC2691113K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3V~5.5V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3V~5.5V | |
| Measurement Type | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Measurement conditions: Ambient temperature = 25°C (77°F), Operating voltage = 5VDC
- Detection range is approximately 2.5 meters. However, depending on the target's speed and its temperature difference from the surrounding environment, the detection range may exceed the above value. Therefore, before use, confirm the detection characteristics under the actual operating environment.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.009 | $ 21.01 |
| 200+ | $ 8.3839 | $ 1676.78 |
| 500+ | $ 8.103 | $ 4051.50 |
| 1,000+ | $ 7.9649 | $ 7964.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3V~5.5V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3V~5.5V | |
| Measurement Type | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Measurement conditions: Ambient temperature = 25°C (77°F), Operating voltage = 5VDC
- Detection range is approximately 2.5 meters. However, depending on the target's speed and its temperature difference from the surrounding environment, the detection range may exceed the above value. Therefore, before use, confirm the detection characteristics under the actual operating environment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

