BOURNS CAY10-473J4LF
| Manufacturer | |
| MPN | CAY10-473J4LF |
| LCSC Part # | C1731440 |
| Packaging | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 47kΩ 0402x4 |
| Datasheet | BOURNS CAY10-473J4LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.005 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4D02WGJ0473TCE | UNI-ROYAL | 0402x4 | 15,900 | $ 0.0068 | ||
| YC124-JR-0747KL | YAGEO | 0402x4 | 15,000 | $ 0.0147 | ||
| WA04X473JTL | Walsin | 0402x4 | 7,800 | $ 0.0055 | ||
| RTA02-4D473JTH | RALEC | 0402x4 | 6,600 | $ 0.0054 | ||
| EXB-28V473JX | PANASONIC | 0402x4 | 3,400 | $ 0.0185 | ||
| CAT10-473J4LF | BOURNS | 0402x4 | 60 | $ 0.0304 | ||
| 741X083473JP | CTS | 0402x4 | 0 | $ 0.013 | ||
| 741C083473JP | CTS | 0402x4 | 0 | $ 0.0194 | ||
| 4C02WGJ0473TCE | UNI-ROYAL | 0402x4 | 0 | $ 0.0199 | ||
| YC124-JR-1347KL | YAGEO | 0402x4 | 0 | $ 0.0188 | ||
| YC124-JR-1047KL | YAGEO | 0402x4 | 0 | $ 0.0224 | ||
| S41X083473JP | CTS | 0402x4 | 0 | $ 0.0239 | ||
| EXB-N8V473JX | PANASONIC | 0402x4 | 0 | $ 0.0154 |

