PANASONIC EXB-A10P473J
| Manufacturer | |
| MPN | EXB-A10P473J |
| LCSC Part # | C1731130 |
| Packaging | SMD-10P,6.4x3.1mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 47kΩ SMD-10P,3.1x6.4mm |
| Datasheet | PANASONIC EXB-A10P473J |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,6.4x3.1mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 | |
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,6.4x3.1mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6144 | $ 0.61 |
| 10+ | $ 0.6014 | $ 6.01 |
| 30+ | $ 0.5933 | $ 17.80 |
| 100+ | $ 0.5836 | $ 58.36 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,6.4x3.1mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 | |
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,6.4x3.1mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 47kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EXB-A10E473J | PANASONIC | SMD-10P,3.1x6.4mm | 0 | $ 0.8042 | ||
| 745C101473JP | CTS | SMD-10P,6.4x3.1mm | 0 | $ 1.0033 |



