VISHAY 07T2003JF
| Manufacturer | |
| MPN | 07T2003JF |
| LCSC Part # | C17311237 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200kΩ NTC Thermistors RoHS |
| Datasheet | VISHAY 07T2003JF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 200kΩ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 200kΩ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Introduction
T, M, and C types are coated leaded thermistors. The coating uses baked phenolic material to ensure durability and long-term stability. M and C types feature tinned solid copper leads. T type uses solid nickel wire with Teflon insulation.
Features
- Compact size with conformal coating
- Wide resistance range
- 4 different R-T curves available
- Point-match tolerances as low as 1% and curve-tracking accuracy as low as ±0.2℃
Applications
Temperature measurement, sensing, and control in industrial, consumer, and telecommunications applications. Suitable for on-board sensing or precise remote sensing in metal probes or housings.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 200kΩ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 200kΩ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Introduction
T, M, and C types are coated leaded thermistors. The coating uses baked phenolic material to ensure durability and long-term stability. M and C types feature tinned solid copper leads. T type uses solid nickel wire with Teflon insulation.
Features
- Compact size with conformal coating
- Wide resistance range
- 4 different R-T curves available
- Point-match tolerances as low as 1% and curve-tracking accuracy as low as ±0.2℃
Applications
Temperature measurement, sensing, and control in industrial, consumer, and telecommunications applications. Suitable for on-board sensing or precise remote sensing in metal probes or housings.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

