BIVAR H280CGD
| Manufacturer | |
| MPN | H280CGD |
| LCSC Part # | C17310667 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30mA 30mcd Common Cathode Emerald Green 2.2V -25℃~+85℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | BIVAR H280CGD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 30mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 30mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 30mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 30mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

