ALLEGRO A1315LLHLT-5-T
| Manufacturer | |
| MPN | A1315LLHLT-5-T |
| LCSC Part # | C17309598 |
| Packaging | SOT-23W |
| Customer # | |
| Key Attributes | SOT-23W Linear, Compass (ICs) RoHS |
| Datasheet | ALLEGRO A1315LLHLT-5-T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Sensitivity | 5mV/Gs | |
| Features | Output voltage clamp;Under-voltage lockout | |
| Current - Supply | 7.7mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.63V | |
| Sensitivity Temperature Bleaching | ±0.12%/℃ | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Sensitivity | 5mV/Gs | |
| Features | Output voltage clamp;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Current - Supply | 7.7mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.63V | |
| Sensitivity Temperature Bleaching | ±0.12%/℃ | |
| Magnetic Field Range | - |
Introduction
New applications for linear output Hall-effect sensors, such as displacement and angular position sensing, demand greater accuracy and smaller package sizes. The Allegro A1315 linear Hall-effect sensor IC is specifically designed to meet both requirements. These temperature-stable devices are available in surface-mount and through-hole package styles. The accuracy of each device is enhanced through end-of-line optimization. Each device incorporates nonvolatile memory, allowing the device sensitivity and quiescent voltage output (QVO: output with no applied magnetic field) to be optimized for a given application or circuit. By programming the temperature coefficients of sensitivity and QVO during Allegro's end-of-line testing, the optimized performance of the A1315 is maintained across the entire operating temperature range. These ratiometric Hall-effect sensor ICs provide a voltage output proportional to the applied magnetic field. The quiescent voltage output is centered at approximately 50% of the supply voltage. The characteristics of these linear devices make them well suited for automotive and industrial applications requiring high accuracy over an operating temperature range of -40°C to 150°C. Each BiCMOS monolithic circuit integrates a Hall element, temperature compensation circuitry to reduce the inherent sensitivity drift of the Hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique. The A1315 sensor IC is available in two package styles. The LH is a miniature, low-profile SOT-23W style package for surface-mount applications. The UA is a 3-pin ultra-mini single inline package (SIP) for through-hole mounting. Both packages are lead-free (Pb-free) with 100% matte tin leadframe plating.
Features
- 3.3V supply operation
- QVO temperature coefficient programmed at Allegro for improved accuracy
- Miniature package options
- High bandwidth, low-noise analog output
- High-speed chopper scheme minimizes QVO drift over operating temperature range
- Temperature-stable quiescent voltage output and sensitivity
- Precise recoverability after temperature cycling
- Output voltage clamp provides short-circuit diagnostic capability
- Undervoltage lockout (UVLO)
- Wide ambient temperature range: -40°C to 150°C
- Mechanical stress resistance
- Enhanced EMC performance for demanding automotive applications
Applications
Automotive and Industrial Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Sensitivity | 5mV/Gs | |
| Features | Output voltage clamp;Under-voltage lockout | |
| Current - Supply | 7.7mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.63V | |
| Sensitivity Temperature Bleaching | ±0.12%/℃ | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Sensitivity | 5mV/Gs | |
| Features | Output voltage clamp;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Current - Supply | 7.7mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.63V | |
| Sensitivity Temperature Bleaching | ±0.12%/℃ | |
| Magnetic Field Range | - |
Introduction
New applications for linear output Hall-effect sensors, such as displacement and angular position sensing, demand greater accuracy and smaller package sizes. The Allegro A1315 linear Hall-effect sensor IC is specifically designed to meet both requirements. These temperature-stable devices are available in surface-mount and through-hole package styles. The accuracy of each device is enhanced through end-of-line optimization. Each device incorporates nonvolatile memory, allowing the device sensitivity and quiescent voltage output (QVO: output with no applied magnetic field) to be optimized for a given application or circuit. By programming the temperature coefficients of sensitivity and QVO during Allegro's end-of-line testing, the optimized performance of the A1315 is maintained across the entire operating temperature range. These ratiometric Hall-effect sensor ICs provide a voltage output proportional to the applied magnetic field. The quiescent voltage output is centered at approximately 50% of the supply voltage. The characteristics of these linear devices make them well suited for automotive and industrial applications requiring high accuracy over an operating temperature range of -40°C to 150°C. Each BiCMOS monolithic circuit integrates a Hall element, temperature compensation circuitry to reduce the inherent sensitivity drift of the Hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique. The A1315 sensor IC is available in two package styles. The LH is a miniature, low-profile SOT-23W style package for surface-mount applications. The UA is a 3-pin ultra-mini single inline package (SIP) for through-hole mounting. Both packages are lead-free (Pb-free) with 100% matte tin leadframe plating.
Features
- 3.3V supply operation
- QVO temperature coefficient programmed at Allegro for improved accuracy
- Miniature package options
- High bandwidth, low-noise analog output
- High-speed chopper scheme minimizes QVO drift over operating temperature range
- Temperature-stable quiescent voltage output and sensitivity
- Precise recoverability after temperature cycling
- Output voltage clamp provides short-circuit diagnostic capability
- Undervoltage lockout (UVLO)
- Wide ambient temperature range: -40°C to 150°C
- Mechanical stress resistance
- Enhanced EMC performance for demanding automotive applications
Applications
Automotive and Industrial Applications
C17309598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

