LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-130-12-S-D-P-TR product image
Images for reference only

Samtec TFM-130-12-S-D-P-TR

Manufacturer
MPN
TFM-130-12-S-D-P-TR
LCSC Part #
C17308520
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -55℃~+125℃ Tin 1.27mm 2 SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-130-12-S-D-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3059$ 18.31
275+$ 7.3046$ 2008.77
550+$ 7.0602$ 3883.11
1,100+$ 6.9395$ 7633.45
Standard Packaging275/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.