CREE LED XPGDWT-B1-0000-00ME2
| Manufacturer | |
| MPN | XPGDWT-B1-0000-00ME2 |
| LCSC Part # | C17308077 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 187lm 5700K 2.9V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XPGDWT-B1-0000-00ME2 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lumens | 187lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 5700K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.9V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lumens | 187lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.9V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
XLamp XP- G3 LEDs are optimized for directional, high- lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time- to- market. XP- G3 LEDs are available in Royal Blue and two different White and Photo Red versions: Standard & S Line. The White Standard version delivers best- in- class TM- 21 lifetimes and color stability over time. The S Line versions of White and Photo Red deliver improved efficiency, best- in- class sulfur resistance and better system- level reliability through switching and dimming cycles. With these S Line versions, Cree LED delivers high- power LED technology that is optimized for both general and horticulture lighting applications where sensors and switching are becoming common.
Features
- Available in no CRI minimum white, 70- , 80- and 90- CRI white, royal blue & photo red
- Broadcast color option at 5700K
- ANSI- compatible chromaticity bins
- 3- step and 5- step options
- White binned at 85℃, royal blue & photo red binned at 25℃
- Maximum drive current: white, royal blue: 2000mA, photo red: 1500mA
- Low thermal resistance: white: 1.1℃ / W, royal blue: 0.9℃ / W, photo red: 1.0℃ / W
- Wide viewing angle: 125° - 130°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- roadway
- portable
- horticulture
- general lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2274 | $ 2.23 |
| 200+ | $ 0.8894 | $ 177.88 |
| 500+ | $ 0.8595 | $ 429.75 |
| 1,000+ | $ 0.8454 | $ 845.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lumens | 187lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 5700K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.9V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lumens | 187lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.9V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
XLamp XP- G3 LEDs are optimized for directional, high- lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time- to- market. XP- G3 LEDs are available in Royal Blue and two different White and Photo Red versions: Standard & S Line. The White Standard version delivers best- in- class TM- 21 lifetimes and color stability over time. The S Line versions of White and Photo Red deliver improved efficiency, best- in- class sulfur resistance and better system- level reliability through switching and dimming cycles. With these S Line versions, Cree LED delivers high- power LED technology that is optimized for both general and horticulture lighting applications where sensors and switching are becoming common.
Features
- Available in no CRI minimum white, 70- , 80- and 90- CRI white, royal blue & photo red
- Broadcast color option at 5700K
- ANSI- compatible chromaticity bins
- 3- step and 5- step options
- White binned at 85℃, royal blue & photo red binned at 25℃
- Maximum drive current: white, royal blue: 2000mA, photo red: 1500mA
- Low thermal resistance: white: 1.1℃ / W, royal blue: 0.9℃ / W, photo red: 1.0℃ / W
- Wide viewing angle: 125° - 130°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- roadway
- portable
- horticulture
- general lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XPGDWT-BS-0000-00M2E | CREE LED | SMD | 0 | $ 2.3239 | ||
| XPGDWT-B1-0000-00M2E | CREE LED | SMD | 0 | $ 1.6135 | ||
| XPGDWT-U1-0000-00J2E | CREE LED | SMD | 0 | $ 1.4689 | ||
| XPGDWT-BS-0000-00PE2 | CREE LED | SMD | 0 | $ 2.8089 | ||
| XPGDWT-BS-0000-00K2E | CREE LED | SMD | 0 | $ 1.2108 | ||
| XPGDWT-BS-0000-00KE2 | CREE LED | SMD | 0 | $ 1.162 | ||
| XPGDWT-01-0000-00NE2 | CREE LED | SMD | 0 | $ 1.6942 | ||
| XPGDWT-BS-0000-00LE2 | CREE LED | SMD | 0 | $ 1.5493 | ||
| XPGDWT-BS-0000-00P2E | CREE LED | SMD | 0 | $ 1.8721 | ||
| XPGDWT-BS-0000-00L2E | CREE LED | SMD | 0 | $ 1.5493 |

