LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-2842271-2 product image
Images for reference only

TE Connectivity 2-2842271-2

Manufacturer
MPN
2-2842271-2
LCSC Part #
C17307526
Packaging
Through Hole
Customer #
Key Attributes
Right Angle 2mm 22P Tin Black 11 2mm 2 2x11P Through Hole Headers, Male Pins
DatasheetTE Connectivity 2-2842271-2
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5046$ 7.50
200+$ 2.9952$ 599.04
450+$ 2.8952$ 1302.84
900+$ 2.846$ 2561.40
Standard Packaging450/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeRight Angle
Pitch2mm
Flame Retardant RatingUL94V-0
Number of PINs22P
Contact MaterialCopper alloy
Contact PlatingTin
ColorBlack
Number of PINs Per Row11
X-Length of Bottom Edge on Board (Spacing Line)24.1mm
Row Spacing2mm
Number of Rows2
Pin Structure2x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.