LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP5751H(LF4,E product image
Images for reference only

TOSHIBA TLP5751H(LF4,E

Manufacturer
MPN
TLP5751H(LF4,E
LCSC Part #
C17307399
Packaging
SOIC-6-300mil
Customer #
Key Attributes
1A 15V~30V 1.55V DC SOIC-6-300mil Isolators - Gate Drivers RoHS
DatasheetTOSHIBA TLP5751H(LF4,E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8175$ 1.82
250+$ 0.7254$ 181.35
500+$ 0.7016$ 350.80
1,000+$ 0.6905$ 690.50
Standard Packaging125/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTOSHIBA
PackagingSOIC-6-300mil
Power Dissipation810mW
Output Current1A
Data Rate-
Operating Temperature-40℃~+125℃
Output voltage35V
Voltage - Supply15V~30V
CMTI(kV/us)35kV/us
Number of Channels1
Propagation Delay(tpd)150ns;150ns
Input threshold current4mA
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)5kV
Input TypeDC
FeaturesUnder-voltage lockout

Introduction

AI Translation

The TLP5751H consists of an infrared LED and an integrated high-gain, high-speed photodetector and is housed in the 6-pin SO6L package. It provides guaranteed performance and specifications at temperature up to 125 °C. The TLP5751H is 50 % smaller than the 8-pin DIP package and meets the reinforced insulation class requirements of international standards. Therefore the mounting area can be reduced in equipment requiring the safety standard certification. The TLP5751H has an internal faraday shield that provides a guaranteed common-mode transient immunity of ±35 kV/μs. In particular, the TLP5751H has rail to rail output, and this enables stable operation and better switching performance in system.

Features

AI Translation
  • Buffer logic type (totem pole output)
  • Output peak current: ±1.0 A (max)
  • Operating temperature: -40 to 125 °C
  • Supply current: 3.0 mA (max)
  • Supply voltage: 15 to 30 V
  • Threshold input current: 4 mA (max)
  • Propagation delay time: 150 ns (max)
  • Common-mode transient immunity: ±35 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory

Applications

AI Translation
  • Industrial Inverters
  • MOSFET Gate Drivers
  • IGBT Gate Drivers
  • Induction Cooktop and Home Appliances
  • Air Conditioner Inverters