Kingbright WP934SA/LILYLGD
| Manufacturer | |
| MPN | WP934SA/LILYLGD |
| LCSC Part # | C17306082 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red, Yellow, Emerald Green -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole | |
| Forward Current | 25mA;30mA | |
| Lens Color | Frosted Red Lens, Frosted Yellow Lens, Frosted Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd;0.6mcd;1.5mcd | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V;1.7V;1.85V | |
| Power(Watts) | 75mW;62.5mW | |
| Wavelength - Dominant | 617nm;588nm;568nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-efficiency red light source color devices are orange LEDs made of GaAsP on GaP; yellow light source color devices are yellow LEDs made of GaAsP on GaP; green light source color devices are made of GaP green LEDs.
Features
AI Translation
- Pre-trimmed leads for easy PC board mounting
- Black housing for enhanced contrast
- High reliability, multi-year service life
- Housing UL rating: 94V-0
- Housing material: Nylon type 66
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9241 | $ 1.92 |
| 250+ | $ 0.7681 | $ 192.03 |
| 500+ | $ 0.7419 | $ 370.95 |
| 1,000+ | $ 0.7295 | $ 729.50 |
Standard Packaging125/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole | |
| Forward Current | 25mA;30mA | |
| Lens Color | Frosted Red Lens, Frosted Yellow Lens, Frosted Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd;0.6mcd;1.5mcd | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V;1.7V;1.85V | |
| Power(Watts) | 75mW;62.5mW | |
| Wavelength - Dominant | 617nm;588nm;568nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-efficiency red light source color devices are orange LEDs made of GaAsP on GaP; yellow light source color devices are yellow LEDs made of GaAsP on GaP; green light source color devices are made of GaP green LEDs.
Features
AI Translation
- Pre-trimmed leads for easy PC board mounting
- Black housing for enhanced contrast
- High reliability, multi-year service life
- Housing UL rating: 94V-0
- Housing material: Nylon type 66
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

