VISHAY IHSM4825ER560L
| Manufacturer | |
| MPN | IHSM4825ER560L |
| LCSC Part # | C17305872 |
| Packaging | SMD,13.7x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 950mA 397mΩ SMD,13.7x6.4mm |
| Datasheet | VISHAY IHSM4825ER560L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Current Rating | 950mA | |
| Inductance | 56uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Current Rating | 950mA |
| Type | Description | |
|---|---|---|
| Inductance | 56uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9554 | $ 5.96 |
| 200+ | $ 2.3762 | $ 475.24 |
| 750+ | $ 2.2968 | $ 1722.60 |
| 1,500+ | $ 2.2587 | $ 3388.05 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Current Rating | 950mA | |
| Inductance | 56uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Current Rating | 950mA |
| Type | Description | |
|---|---|---|
| Inductance | 56uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDR1307-560KL | BOURNS | Similar | SMD,13x13mm | 6 | $ 0.8355 | ||
| MSS7341T-563MLD | Coilcraft | Similar | SMD,7.3x7.3mm | 48 | $ 1.3357 | ||
| FNR6028S560MT | cjiang | Similar | SMD,6x6mm | 1,000 | $ 0.1159 | ||
| SFE6028A-560M-F-HF | DDY | Similar | SMD,6x6mm | 50 | $ 0.0728 | ||
| ASPI-6045S-560M-T | ABRACON | Similar | SMD,6x6mm | 3 | $ 0.6112 |
5 more alternative parts.View all substitutes

