LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices MP-3030-12ZH-30-80 product image
Images for reference only

Luminus Devices MP-3030-12ZH-30-80

Manufacturer
MPN
MP-3030-12ZH-30-80
LCSC Part #
C17305591
Packaging
SMD3030-2P
Customer #
Key Attributes
3000K 2.69V White -40℃~+85℃ SMD3030-2P LED White Lighting RoHS
DatasheetLuminus Devices MP-3030-12ZH-30-80
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1916$ 0.19
200+$ 0.0765$ 15.30
500+$ 0.0739$ 36.95
1,000+$ 0.0726$ 72.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerLuminus Devices
PackagingSMD3030-2P
Lens Color-
Color Temperature3000K
Installation Method-
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)2.69V
Power(Watts)-
Illumination ColorWhite
Operating Temperature-40℃~+85℃
Diode Configuration-

Introduction

AI Translation

Luminus mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.

Features

AI Translation
  • High efficacy
  • CRI Options: Minimum 80, 90, 95
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Applications

AI Translation
  • Replacement lamps
  • Down lights
  • Panel lighting
  • Architectural lighting