LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KW3 HNL631.TK-6TTB-4L05M0-JCAB product image
  • KW3 HNL631.TK-6TTB-4L05M0-JCAB thumbnail 1
  • KW3 HNL631.TK-6TTB-4L05M0-JCAB thumbnail 2
  • KW3 HNL631.TK-6TTB-4L05M0-JCAB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM KW3 HNL631.TK-6TTB-4L05M0-JCAB

Manufacturer
MPN
KW3 HNL631.TK-6TTB-4L05M0-JCAB
LCSC Part #
C17305380
Packaging
SMD
Customer #
Key Attributes
120° 1A White 6.37mmx3.75mm square lamp head 9.61V SMD LED Indication - Discrete RoHS
DatasheetOSRAM KW3 HNL631.TK-6TTB-4L05M0-JCAB
Alternative Parts4
In-Stock: 150
150 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7934$ 4.79
10+$ 4.1346$ 41.35
30+$ 3.7425$ 112.28
100+$ 3.3456$ 334.56
500+$ 3.164$ 1582.00
1,000+$ 3.0821$ 3082.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
PackagingSMD
ESD Withstand Voltage8kV
Installation methodTop-mount
Color Temperature-
Lens Color-
Luminous Intensity-
Viewing Angle120°
Forward Current1A
Illumination ColorWhite
Lamp Holder Type6.37mmx3.75mm square lamp head
Operating Temperature-40℃~+135℃
Voltage - Forward(Vf)9.61V
Wavelength-
Diode Configurationseries connection

Introduction

AI Translation

The OSLON Black Flat X product family offers the highest-efficiency LED devices in the Osram portfolio. This characteristic makes it an ideal light source for standard headlight applications where system cost is a primary concern. The SMT device is highly stable and robust, and can be used with standard processes. The pad geometry of the widely adopted OSLON Black Flat platform has been further optimized to achieve excellent thermal conditions, while the outstanding contrast of the package concept is maintained at the familiar level.

Features

AI Translation
  • Package: SMD epoxy package
  • Chip technology: U×3
  • Typical radiation: 120° (Lambertian emitter)
  • Color: Cx = 0.321, Cy = 0.339, compliant with CIE 1931 (●Super White)
  • Corrosion resistance class: 3B
  • Certification: AEC-Q102 compliant
  • ESD: 8 kV, compliant with ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Angular color: Superior to clause 3.7.2.1 of ECE Regulation 128 Supplement 7

Applications

AI Translation

Headlights, LED, Laser, Night Vision

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KW CWLPM3.TK-6SS9-5L07M0-2686-350-SOSRAMSMD200$ 1.6873
KW CWLPM3.TK-5SS9-6L07M0-2686-1A-R18OSRAMSMD191$ 1.8634
KW CELNM3.TK-S5S7-4L07M0-2686-1A-R18OSRAMSMD186$ 0.7645
KW3 HNL631.TK-7TTC-6L07M0-JCABOSRAMSMD0$ 4.1109