LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1TD1301U product image
Images for reference only

PANASONIC ERJ-S1TD1301U

Manufacturer
MPN
ERJ-S1TD1301U
LCSC Part #
C1730528
Packaging
2512
Customer #
Key Attributes
RES 1300Ω ±0.5% 1W 2512
DatasheetPANASONIC ERJ-S1TD1301U
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2323$ 0.23
200+$ 0.0899$ 17.98
500+$ 0.0868$ 43.40
1,000+$ 0.0852$ 85.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance1.3kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H3ATTE1301DKOA25120$ 0.0964
ERJ-U1TD1301UPANASONIC25120$ 0.2264
SLR1TTE1301DKOA25120$ 0.3919
RGC2512DTC1K30SEI(Stackpole Electronics Inc.)25120$ 0.3491