LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics P170S-EC20AR100K product image
Images for reference only

TT Electronics P170S-EC20AR100K

Manufacturer
MPN
P170S-EC20AR100K
LCSC Part #
C17305069
Packaging
-
Customer #
Key Attributes
POT 100kΩ 50mW
DatasheetTT Electronics P170S-EC20AR100K
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0233$ 3.02
200+$ 1.2072$ 241.44
630+$ 1.1663$ 734.77
1,260+$ 1.1467$ 1444.84
Standard Packaging630/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTT Electronics
Packaging-
Tolerance±20%
Power(Watts)50mW
Number of Turns1
Resistance100kΩ