LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dialight 550-1107-004F product image
Images for reference only

Dialight 550-1107-004F

Manufacturer
MPN
550-1107-004F
LCSC Part #
C17304151
Packaging
-
Customer #
Key Attributes
2mA 2mcd Discrete Diode Red 1.8V -55℃~+100℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 550-1107-004F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8951$ 8.90
200+$ 3.5489$ 709.78
500+$ 3.4309$ 1715.45
1,000+$ 3.3727$ 3372.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
Packaging-
Test Current2mA
Lens Color-
Color Temperature-
Luminous Intensity2mcd
Diode ConfigurationDiscrete Diode
Wavelength - Dominant-
Illumination ColorRed
Voltage - Forward(Vf)1.8V
Viewing Angle50°
Power(Watts)-
Operating Temperature-55℃~+100℃

Features

AI Translation
  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250") centerlines
  • High-contrast, UL 94 V-0 rated black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.206g
  • Housing standoffs facilitate PCB cleaning
  • Solderability per MIL-STD-202F Method 208F
  • LEDs suitable for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with 550-xx07 dual modules and 550-xx07-004 quad modules
  • LED protrusion: ±0.04mm [±0.016]
  • CBI housing: ±0.02mm [±0.008]