LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED XHP35B-H0-0000-0D0HB20E7 product image
Imágenes ilustrativas

CREE LED XHP35B-H0-0000-0D0HB20E7

Fabricante
N.º de pieza fab.
XHP35B-H0-0000-0D0HB20E7
Nº LCSC
C17304147
Emb.
SMD
Número de Cliente
Atrib. clave
2700K 11.2V White SMD LED White Lighting RoHS
Hoja de DatosCREE LED XHP35B-H0-0000-0D0HB20E7
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 4.2596$ 4.26
200+$ 1.7001$ 340.02
500+$ 1.6434$ 821.70
1,000+$ 1.6151$ 1615.10
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED White Lighting
FabricanteCREE LED
Emb.SMD
Color Temperature2700K
Voltage - Forward(Vf)11.2V
Viewing Angle120°;135°
Illumination ColorWhite

Descripción

Traducción por IA

The XLamp XHP35.2 LED is the next generation of Extreme High Power LEDs available in the XP footprint. Built on Cree LED's latest high- power LED array technology, the XHP35.2 LED improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45mm×3.45mm footprint. The new XHP35.2 LED provides an easy drop- in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.

Características

Traducción por IA
  • Available in 5- step EasyWhite bins at 2700 K - 5700 K CCT and 3- step & 2- step EasyWhite bins at 2700 K - 4000 K CCT
  • Available in ANSI white bins at 2700 K to 7000 K CCT
  • Available in standard, 70, 80, 90, and 95 CRI minimum options
  • Binned at 85℃
  • Maximum drive current: 1500 mA
  • Low thermal resistance: 0.7℃ / W
  • Wide viewing angle - High Density: 135° High Intensity: 120°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • RoHS and REACH compliant
  • UL recognized component (E349212)