LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XHP70D-H0-0000-0D0HM435G product image
Images for reference only

CREE LED XHP70D-H0-0000-0D0HM435G

Manufacturer
MPN
XHP70D-H0-0000-0D0HM435G
LCSC Part #
C17303605
Packaging
2828
Customer #
Key Attributes
3500K 115° White 11.2V 2828 LED Indication - Discrete
DatasheetCREE LED XHP70D-H0-0000-0D0HM435G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6315$ 14.63
200+$ 5.8385$ 1167.70
500+$ 5.6433$ 2821.65
1,000+$ 5.5472$ 5547.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
Packaging2828
Installation method-
Color Temperature3500K
Peak Wavelength-
Lens Color-
Luminous Intensity-
Viewing Angle115°
Forward Current-
Illumination ColorWhite
Operating Temperature-
Lamp Holder Type-
Voltage - Forward(Vf)11.2V
Wavelength-
Diode Configuration-

Introduction

AI Translation

The XLamp XHP70.3 LED is a third-generation ultra-high-power LED that delivers best-in-class lumen density, reliability, and optical control within its form factor. By leveraging the advantages of the XHP family, lighting manufacturers use fewer optical components, PCBs, and heat sinks than with standard LEDs, significantly reducing system costs. Compared to previous generations, the third-generation XHP series LEDs offer improved optical performance, achieving higher intensity through optical components than second-generation products, along with the highest axial intensity in the XHP family. The XLamp XHP70.3 LED is optimized for outdoor and high-end indoor lighting applications requiring high lumen output in compact luminaires, such as stadiums, outdoor area lighting, and architectural spotlights.

Features

AI Translation
  • White options available, configurable for 6V or 12V via PCB layout
  • 5-step EasyWhite binning at CCT 3000K to 5000K, 3-step EasyWhite binning at CCT 2700K to 5000K, and 2-step EasyWhite binning at CCT 2700K to 4000K
  • ANSI white binning at CCT 3000K to 7000K
  • Broadcast color option at CCT 5700K for optimal performance in TV productions requiring extremely high Television Lighting Consistency Index (TLCI)
  • Standard, 70, 80, 90, and 95 minimum CRI options
  • Binned at 85°C
  • Maximum drive current: 7200 mA (6V), 3600 mA (12V)
  • Low thermal resistance: 0.2°C/W
  • Wide viewing angle: 120° (high-density version), 115° (high-intensity version)
  • Unlimited shelf life at temperature ≤30°C and relative humidity 85%
  • Reflow solderable — compliant with JEDEC J-STD-020C
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)