ITG Electronics, Inc. L101247A-120L
| Manufacturer | |
| MPN | L101247A-120L |
| LCSC Part # | C17303046 |
| Packaging | SMD,10x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 120nH 78A 0.125mΩ SMD,10x6.4mm |
| Datasheet | ITG Electronics, Inc. L101247A-120L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD,10x6.4mm | |
| Current Rating | 78A | |
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 107A | |
| DC Resistance(DCR) | 0.125mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD,10x6.4mm | |
| Current Rating | 78A |
| Type | Description | |
|---|---|---|
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 107A | |
| DC Resistance(DCR) | 0.125mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0248 | $ 3.02 |
| 300+ | $ 1.2072 | $ 362.16 |
| 600+ | $ 1.1663 | $ 699.78 |
| 900+ | $ 1.1467 | $ 1032.03 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD,10x6.4mm | |
| Current Rating | 78A | |
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 107A | |
| DC Resistance(DCR) | 0.125mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD,10x6.4mm | |
| Current Rating | 78A |
| Type | Description | |
|---|---|---|
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 107A | |
| DC Resistance(DCR) | 0.125mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FP1012V2-R120-R | EATON | Similar | SMD,10x6mm | 7 | $ 4.1636 | ||
| TLVR120611LR12HC | Coilank | Similar | SMD,11.7x5.7mm | 49 | $ 0.3993 | ||
| PA4990.121HLT | PULSE | Similar | - | 0 | $ 0.373 | ||
| SLA40476B-120L | ITG Electronics, Inc. | Similar | SMD,10x6mm | 0 | $ 2.9643 | ||
| APMV00100612R12L0E | Chilisin | Similar | - | 0 | $ 0.481 |
5 more alternative parts.View all substitutes

