muRata GCM21BR91E334MA37L
| Manufacturer | |
| MPN | GCM21BR91E334MA37L |
| LCSC Part # | C17301602 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330nF X8R ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM21BR91E334MA37L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1852 | $ 0.19 |
| 200+ | $ 0.0739 | $ 14.78 |
| 500+ | $ 0.0714 | $ 35.70 |
| 1,000+ | $ 0.0702 | $ 70.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM21BR91E334MA37K | muRata | 0805 | 0 | $ 0.162 | ||
| CGA4J2X8R1E334M125AA | TDK | 0805 | 0 | $ 0.0396 | ||
| CGA4J2X8R1E334M125AD | TDK | 0805 | 0 | $ 0.057 | ||
| CGA4J2X8R1E334M125AE | TDK | 0805 | 0 | $ 0.067 | ||
| C2012X8R1E334M125AE | TDK | 0805 | 0 | $ 0.0787 | ||
| C2012X8R1E334M125AA | TDK | 0805 | 0 | $ 0.0385 | ||
| GCM21BR91E334KA37L | muRata | 0805 | 0 | $ 0.0624 | ||
| GCM21BR91E334KA37K | muRata | 0805 | 0 | $ 0.1418 | ||
| CGA4J2X8R1E334K125AA | TDK | 0805 | 0 | $ 0.0396 | ||
| CGA4J2X8R1E334K125AE | TDK | 0805 | 0 | $ 0.0491 | ||
| C2012X8R1E334K125AA | TDK | 0805 | 0 | $ 0.0269 | ||
| CGA4J2X8R1E334K125AD | TDK | 0805 | 0 | $ 0.0562 | ||
| C2012X8R1E334K125AE | TDK | 0805 | 0 | $ 0.0521 | ||
| GCM21BL81E334MA37L | muRata | 0805 | 0 | $ 0.218 | ||
| GCM21BR71E334MA37L | muRata | 0805 | 0 | $ 0.1729 | ||
| GCM21BR71E334MA37K | muRata | 0805 | 0 | $ 0.1586 | ||
| VJ0805Y334MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3484 | ||
| VJ0805Y334MXXTW1BC | VISHAY | 0805 | 0 | $ 0.0732 | ||
| TCC0805X7R334M250DT | CCTC | 0805 | 0 | $ 0.0075 | ||
| CC0805MPY5V8BB334 | YAGEO | 0805 | 0 | $ 0.0423 |

