Allied Components International PCSV65-1R8M-RC
| Manufacturer | |
| MPN | PCSV65-1R8M-RC |
| LCSC Part # | C17299209 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 5.6A 17mΩ SMD,6x6mm |
| Datasheet | Allied Components International PCSV65-1R8M-RC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.6A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 9.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.6A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 9.6A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0464 | $ 2.05 |
| 200+ | $ 0.817 | $ 163.40 |
| 500+ | $ 0.7901 | $ 395.05 |
| 1,000+ | $ 0.7759 | $ 775.90 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.6A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 9.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.6A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 9.6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APH0530C-1R8M-TCD5 | APV | SMD,5.5x5.3mm | 35 | $0.7050 $0.7421 | ||
| DH0630H-1R8M | dehongganying | SMD,7.1x6.6mm | 2,250 | $ 0.0728 | ||
| FEXU0430S1R8MGS | cjiang | SMD,4.1x4.1mm | 185 | $ 0.4314 | ||
| PCSV65-1R8T-RC | Allied Components International | SMD,6x6mm | 0 | $ 2.0464 | ||
| SDCHA1V6045-1R8-R | EATON | SMD,6x6mm | 0 | $ 0.0818 | ||
| SRP7030-1R8M | BOURNS | SMD,7.8x7mm | 0 | $ 1.0878 | ||
| AMPLA7030Q-1R8MT | ABRACON | SMD,6.6x7.3mm | 0 | $ 0.7965 | ||
| AMPLA7030S-1R8MT | ABRACON | SMD,7.3x6.6mm | 0 | $ 0.7129 | ||
| TMPF 0503A-1R8MN-ABD | TAI-TECH | SMD,5.5x5.3mm | 0 | $ 0.6361 | ||
| SCEP104S-1R8 | Bel Fuse | SMD-3P,10.4x10.4mm | 0 | $ 2.8185 |

