ATGBICS by Approved Technology Ltd F5-UPG-QSFP+LR4-C
| Fabricante | |
| N.º de pieza fab. | F5-UPG-QSFP+LR4-C |
| Nº LCSC | C17296565 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Fiber Optic Transceiver Modules RoHS |
| Hoja de Datos | ATGBICS by Approved Technology Ltd F5-UPG-QSFP+LR4-C |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
ATGBICS F5-UPG-QSFP+LR4 40GBase-LR4 supports transmission up to 10km over SMF using 1310nm wavelength via LC connectors. Also supports DOM for real-time monitoring of transceiver parameters. Compatible with F5-UPG-QSFP+LR4 specifications, backed by a compatibility guarantee and lifetime warranty. Rigorously tested with unique traceable serial numbers, fully compliant with all MSA standards.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 256.3864 | $ 256.39 |
| 200+ | $ 240.798 | $ 48159.60 |
| 500+ | $ 232.7506 | $ 116375.30 |
| 1,000+ | $ 228.7761 | $ 228776.10 |
Encapsulado Estándar1/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
ATGBICS F5-UPG-QSFP+LR4 40GBase-LR4 supports transmission up to 10km over SMF using 1310nm wavelength via LC connectors. Also supports DOM for real-time monitoring of transceiver parameters. Compatible with F5-UPG-QSFP+LR4 specifications, backed by a compatibility guarantee and lifetime warranty. Rigorously tested with unique traceable serial numbers, fully compliant with all MSA standards.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

