LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW120639K2BETA product image
Images for reference only

VISHAY TNPW120639K2BETA

Manufacturer
MPN
TNPW120639K2BETA
LCSC Part #
C1729557
Packaging
1206
Customer #
Key Attributes
RES 39.2kΩ ±0.1% 250mW 1206
DatasheetVISHAY TNPW120639K2BETA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3326$ 0.33
200+$ 0.1287$ 25.74
500+$ 0.1242$ 62.10
1,000+$ 0.122$ 122.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance39.2kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCA12060D3922BP100VISHAY12060$ 0.216
RG3216P-3922-B-T5SUSUMU12060$ 0.104
RT1206BRD0739K2LYAGEO12060$ 0.0524
TNPW120639K2BEEAVISHAY12060$ 0.1796
TNPW120639K2BEENVISHAY12060$ 0.2834
TNPW120639K2BXEAVISHAY12060$ 0.3013
TNPW120639K2BYEAVISHAY12060$ 0.2946
RNCF1206BTC39K2SEI(Stackpole Electronics Inc.)12060$ 0.0661
TNPW120639K2BETYVISHAY12060$ 1.4425
TNPW120639K2BECNVISHAY12060$ 0.8713
MCA12060D3922BP500VISHAY12060$ 0.1916
D55342E07B39B2RT5VISHAY12060$ 2.4515
D55342E07B39B2RWSVISHAY12060$ 12.6211
D55342E07B39B2RWIVISHAY12060$ 15.1408
D55342E07B39B2RTSVISHAY12060$ 10.8681
D55342E07B39B2PT1VISHAY12060$ 2.1349
RN73R2BTTD3922B25KOA12060$ 0.0933
ERA-8AEB3922VPANASONIC12060$ 0.1305
BLU1206-3922-BT25WRCD Components, Inc.12060$ 0.1805
RG3216P-3922-B-T1SUSUMU12060$ 0.1275