Kingbright WP914CK/4IDT
| Manufacturer | |
| MPN | WP914CK/4IDT |
| LCSC Part # | C17294981 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LED RED TH |
| Datasheet | Kingbright WP914CK/4IDT |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 5.5mcd | |
| Diode Configuration | - | |
| Wavelength - Dominant | 617nm | |
| Illumination Color | Red | |
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 5.5mcd |
| Type | Description | |
|---|---|---|
| Diode Configuration | - | |
| Wavelength - Dominant | 617nm | |
| Illumination Color | Red | |
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The High Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode
Features
AI Translation
- Quad - level design, save board space
- Different color combination available
- Black case enhances contrast
- Housing UL rating: 94V - 0
- Housing material: Type 66 nylon
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 5.5mcd | |
| Diode Configuration | - | |
| Wavelength - Dominant | 617nm | |
| Illumination Color | Red | |
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 5.5mcd |
| Type | Description | |
|---|---|---|
| Diode Configuration | - | |
| Wavelength - Dominant | 617nm | |
| Illumination Color | Red | |
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The High Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode
Features
AI Translation
- Quad - level design, save board space
- Different color combination available
- Black case enhances contrast
- Housing UL rating: 94V - 0
- Housing material: Type 66 nylon
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
C17294981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



