VISHAY TNPW1206200RBETA
| Manufacturer | |
| MPN | TNPW1206200RBETA |
| LCSC Part # | C1729471 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 200Ω ±0.1% 250mW 1206 |
| Datasheet | VISHAY TNPW1206200RBETA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3326 | $ 0.33 |
| 200+ | $ 0.1287 | $ 25.74 |
| 500+ | $ 0.1242 | $ 62.10 |
| 1,000+ | $ 0.122 | $ 122.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07200RL | YAGEO | 1206 | 59,860 | $ 0.0685 | ||
| ARG06BTC2000 | Viking | 1206 | 24,630 | $ 0.0617 | ||
| TC0625B2000T5J | UNI-ROYAL | 1206 | 13,080 | $ 0.0465 | ||
| PTFR1206B200RN9 | RESI | 1206 | 5,054 | $ 0.5785 | ||
| TF06G2000BT | FH | 1206 | 5,120 | $ 0.053 | ||
| ERA-8AEB201V | PANASONIC | 1206 | 142 | $ 0.6874 | ||
| MCA12060D2000BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D2000BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| RG3216P-2000-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-2000-B-T1 | SUSUMU | 1206 | 0 | $ 0.1035 | ||
| RNCF1206BKE200R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RTAN1206BKE200R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2138 | ||
| TNPW1206200RBEEN | VISHAY | 1206 | 0 | $ 0.2835 | ||
| PHP01206E2000BST5 | VISHAY | 1206 | 0 | $ 1.2215 | ||
| RP73D2B200RBTG | TE Connectivity | 1206 | 0 | $ 0.4302 | ||
| RQ73C2B200RBTD | TE Connectivity | 1206 | 0 | $ 0.2704 | ||
| RNCF1206BTC200R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| TNPW1206200RBECN | VISHAY | 1206 | 0 | $ 0.5182 | ||
| TNPW1206200RBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| D55342E07B200ARTP | VISHAY | 1206 | 0 | $ 13.0377 |

