LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OMRON XM3D-3721

Manufacturer
MPN
XM3D-3721
LCSC Part #
C17294584
Packaging
-
Customer #
Key Attributes
Female Standard D-Sub 37P 2 5A Wire Soldering -55℃~+105℃ D-Sub Connector Assemblies RoHS
DatasheetOMRON XM3D-3721
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerOMRON
Packaging-
GenderFemale
Connector TypeStandard D-Sub
Number of Pins37P
Number of Rows2
ColorBlack
Current Rating-Signal5A
Voltage Rating300V
Mounting TypeWire Soldering
Operating Temperature-55℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.