CREE LED CMB1507-R108-000N0H0A30G
| Manufacturer | |
| MPN | CMB1507-R108-000N0H0A30G |
| LCSC Part # | C17292929 |
| Packaging | - |
| Customer # | |
| Key Attributes | 793lm 3000K 80 115° 33.5V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMB1507-R108-000N0H0A30G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 793lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 793lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9522 | $ 4.95 |
| 216+ | $ 1.9771 | $ 427.05 |
| 486+ | $ 1.911 | $ 928.75 |
| 1,026+ | $ 1.878 | $ 1926.83 |
Standard Packaging54/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 793lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 793lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

