LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cliff FCR6842031T

Manufacturer
MPN
FCR6842031T
LCSC Part #
C17292375
Packaging
-
Customer #
Key Attributes
Fiber Optic Transmitters - Drive Circuitry Integrated RoHS
DatasheetCliff FCR6842031T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The optical transmitter unit is a standard package product that includes a connector and an optoelectronic component packaged with an LED and driver IC. The unit functions by converting electrical signals into optical signals for transmission through plastic optical fiber. The unit operates from a single +3V to +5V supply, with TTL-compatible input signals. The FCR6842031T supports a maximum operating speed of 16Mbps. Optical signals are coupled into the plastic optical fiber via the connector. The unit delivers high performance with low current consumption, stable optical output, and efficient optical coupling.

Features

AI Translation
  • High-speed signal transmission (16Mbps, NRZ signal)
  • TTL-compatible input
  • +3V ~ +5V supply voltage

Applications

AI Translation
  • Audio equipment
  • DVD players
  • Personal computers, laptops
  • Sound cards