LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QTM252-19.200MBB-T product image
Images for reference only

QST Products, LLC QTM252-19.200MBB-T

Manufacturer
MPN
QTM252-19.200MBB-T
LCSC Part #
C17290683
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Crystals RoHS
DatasheetQST Products, LLC QTM252-19.200MBB-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6935$ 1.69
200+$ 0.6771$ 135.42
500+$ 0.6544$ 327.20
1,000+$ 0.6423$ 642.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD2520-4P

Features

AI Translation
  • Frequency range: 4MHz to 125MHz
  • Compact and low-profile
  • SMD seam-sealed ceramic package
  • Supply voltage: 1.8V ~ 3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Smartphones, wearables
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, Bluetooth
  • Laptops, HDDs, SSDs, graphics cards, computer peripherals
  • Audio, video, gaming, digital cameras, webcams, portable consumer products