PANJIT BAV99_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BAV99_R1_00001 |
| LCSC Part # | C17290465 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-23 |
| Datasheet | PANJIT BAV99_R1_00001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 150mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 150mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 150mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 150mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Help & FeedbackShow similar products (0) >
C17290465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



