LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom ACPL-P346-500E

Manufacturer
MPN
ACPL-P346-500E
LCSC Part #
C17289594
Packaging
SOIC-6-6.8mm
Customer #
Key Attributes
2.5-Amp Output Current Power, GaN and SiC MOSFET Gate Drive Optocoupler with Rail-to-Rail Output
DatasheetBroadcom ACPL-P346-500E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSOIC-6-6.8mm
Power Dissipation550mW
Output Current2.5A
Operating Temperature-40℃~+105℃
Reverse Voltage5V
Voltage - Supply10V~20V
Forward Current(If)11mA
CMTI(kV/us)100kV/us
Number of Channels1
Propagation Delay(tpd)120ns;120ns
Input threshold current4mA
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)3.75kV
Input TypeDC
FeaturesBuilt-in Schmitt trigger;Under-voltage lockout

Introduction

AI Translation

The ACPL-P346/W346 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power, GaN (Gallium Nitride) and SiC(Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion. The ACPL-P346 and ACPL-W346 have the highest insulation voltage of V_IORM = 891 V_peak and V_ORM = 1140 V_peak respectively in the IEC/EN/DIN EN 60747-5-5.

Features

AI Translation
  • 2.5A maximum peak output current
  • 2.0A minimum peak output current
  • Rail-to-rail output voltage
  • 120 ns maximum propagation delay
  • 50 ns maximum propagation delay difference
  • LED current input with hysteresis
  • 100 kV/μs minimum Common Mode Rejection (CMR) at V_CM = 1500V
  • I_CC = 4.0 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating V_CC Range: 10V to 20V
  • Industrial temperature range: -40℃ to +105℃
  • Safety Approval – UL Recognized 3750V/5000 VRMS for 1 min. CSA IEC/EN/DIN EN 60747-5-5 V_IORM = 891 V I 1140 Vpeak

Applications

AI Translation
  • Power, GaN, and SiC MOSFET gate drive
  • AC and brushless DC motor drives
  • Switching power supplies