DIODES RDBF251-13
| Manufacturer | |
| MPN | RDBF251-13 |
| LCSC Part # | C17289044 |
| Packaging | DBF |
| Customer # | |
| Key Attributes | 75A 1.3V@2.5A 2.5A 100V DBF Bridge Rectifiers RoHS |
| Datasheet | DIODES RDBF251-13 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.3V@2.5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.3V@2.5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-to-DC bridge full-wave rectification for switch-mode power supplies, LED lighting, adapters, battery chargers, home appliances, office equipment, and telecommunications applications.
Features
AI Translation
- Glass passivated chip construction
- Compact package, saves PCB space
- Fast recovery time for improved efficiency
- Low leakage current
- Suitable for SMT manufacturing
- Low forward voltage drop
- Surge overload rating to 75A peak
- Lead-free surface finish: RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- Switching power supplies
- LED lighting
- Adapters
- Battery chargers
- Home appliances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.3V@2.5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.3V@2.5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-to-DC bridge full-wave rectification for switch-mode power supplies, LED lighting, adapters, battery chargers, home appliances, office equipment, and telecommunications applications.
Features
AI Translation
- Glass passivated chip construction
- Compact package, saves PCB space
- Fast recovery time for improved efficiency
- Low leakage current
- Suitable for SMT manufacturing
- Low forward voltage drop
- Surge overload rating to 75A peak
- Lead-free surface finish: RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- Switching power supplies
- LED lighting
- Adapters
- Battery chargers
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

