LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Vision 14756 product image
Images for reference only

Allied Vision 14756

Manufacturer
MPN
14756
LCSC Part #
C17288159
Packaging
-
Customer #
Key Attributes
USB3.0 CMOS Evaluation and Demonstration Boards and Kits RoHS
DatasheetAllied Vision 14756
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 325.4595$ 325.46
200+$ 129.8613$ 25972.26
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerAllied Vision
Packaging-
Features-
InterfaceUSB3.0
Sensor TypeCMOS

Introduction

AI Translation

The Alvium 1800 U is a cost-effective industrial USB camera. The Alvium 1800 U-240 features a Sony IMX392 sensor, delivering 178.0 fps at 2.4 MP resolution. Built on ALVIUM technology, it is designed for industrial applications. Equipped with a next-generation sensor in a compact, lightweight form factor, it offers high image quality and frame rates at an optimal price-to-performance ratio. The USB3 Vision-compliant interface and industrial-grade hardware make it suitable for a wide range of PC-based or embedded system applications. The camera supports easy software integration via Vimba X and is compatible with the most popular third-party image processing libraries.

Features

AI Translation
  • Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
  • Image Control - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defect Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur Adjustment
  • Camera Control: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Readout Mode (Sensor Bit Depth), Sequencer, Serial I/O, Temperature Monitoring, U3 Power Saving Mode, User Settings