LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin AWVF00303015R47M00 product image
Images for reference only

Chilisin AWVF00303015R47M00

Manufacturer
ChilisinAsian Brands
MPN
AWVF00303015R47M00
LCSC Part #
C17287990
Packaging
1212
Customer #
Key Attributes
FIXED IND 470nH 4A 36mΩ 1212
DatasheetChilisin AWVF00303015R47M00
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
Packaging1212
Current Rating4A
Inductance470nH
Tolerance±20%
Current - Saturation(Isat)4.7A
DC Resistance(DCR)36mΩ