TXC 8W49172002
| Manufacturer | TXCAsian Brands |
| MPN | 8W49172002 |
| LCSC Part # | C17286919 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Crystals RoHS |
| Datasheet | TXC 8W49172002 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output frequency: 1 ~ 200MHz
- Frequency stability: ±25, ±50 ppm
- Supply voltage: 1.8, 2.5, 3.3V
- Operating temperature: -40~105℃
- Output type: CMOS
- Phase jitter: 1ps (max) @100MHz, 3.3V
- RoHS and REACH compliant, lead-free, halogen-free
- Fast delivery
- Industry standard package: 2.5 x 2.0 x 0.8 mm
Applications
AI Translation
- Laptops, PCs, tablets, smartphones, computer peripherals, industrial computers, servers, storage devices, Ethernet, USB
- Audio ADC, video, AI vision processing units, CPLD, FPGA, CPU, GPU, MCU, BMC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output frequency: 1 ~ 200MHz
- Frequency stability: ±25, ±50 ppm
- Supply voltage: 1.8, 2.5, 3.3V
- Operating temperature: -40~105℃
- Output type: CMOS
- Phase jitter: 1ps (max) @100MHz, 3.3V
- RoHS and REACH compliant, lead-free, halogen-free
- Fast delivery
- Industry standard package: 2.5 x 2.0 x 0.8 mm
Applications
AI Translation
- Laptops, PCs, tablets, smartphones, computer peripherals, industrial computers, servers, storage devices, Ethernet, USB
- Audio ADC, video, AI vision processing units, CPLD, FPGA, CPU, GPU, MCU, BMC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

