LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS CA70C2603GLT

Manufacturer
MPN
CA70C2603GLT
LCSC Part #
C17286629
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetCTS CA70C2603GLT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P

Introduction

AI Translation

CA70C is a low-cost, compact clock oscillator [XO] developed for automotive electronic devices operating over a wide temperature range. The CA70C features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Compatible with +1.8V, +2.5V, +3.3V supply voltages; limited use at +5.0V
  • Output enable standard
  • Tape and reel packaging per EIA-481
  • RoHS compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • IoT and Industrial IoT
  • Wireless Communications
  • Medical Electronics