RCD Components, Inc. BLU1206-2150-BT25W
| Manufacturer | |
| MPN | BLU1206-2150-BT25W |
| LCSC Part # | C17286164 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 215Ω ±0.1% 0.25W 1206 |
| Datasheet | RCD Components, Inc. BLU1206-2150-BT25W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2063 | $ 0.21 |
| 200+ | $ 0.0823 | $ 16.46 |
| 500+ | $ 0.0796 | $ 39.80 |
| 1,000+ | $ 0.0782 | $ 78.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07215RL | YAGEO | 1206 | 5,000 | $ 0.0861 | ||
| RN73R2BTTD2150B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB2150V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8VEB2150V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| RG3216P-2150-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 | ||
| RG3216P-2150-B-T1 | SUSUMU | 1206 | 0 | $ 0.1275 | ||
| TNPW1206215RBEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| AT1206BRD07215RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE215R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| RNCF1206BKE215R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1221 | ||
| TNPW1206215RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E2150BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B215ARTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B215ARTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B215ARWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B215ARWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B215ART5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| PRG3216P-2150-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-2150-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| HRG3216P-2150-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

