Walsin WLSS125PZ0M120LB
| Manufacturer | WalsinAsian Brands |
| MPN | WLSS125PZ0M120LB |
| LCSC Part # | C17285759 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 12uH 3.5A 27mΩ SMD,12x12mm |
| Datasheet | Walsin WLSS125PZ0M120LB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 3.5A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 3.5A |
| Type | Description | |
|---|---|---|
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1388 | $ 0.14 |
| 200+ | $ 0.0554 | $ 11.08 |
| 500+ | $ 0.0536 | $ 26.80 |
| 1,000+ | $ 0.0527 | $ 52.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 3.5A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 3.5A |
| Type | Description | |
|---|---|---|
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

