Broadcom ACFL-5211T-060E
| Manufacturer | |
| MPN | ACFL-5211T-060E |
| LCSC Part # | C17284688 |
| Packaging | SO-12 |
| Customer # | |
| Key Attributes | 8mA 1.55V SO-12 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | Broadcom ACFL-5211T-060E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-12 | |
| Output Current | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-12 | |
| Output Current | 8mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 2 | |
| Features | - |
Introduction
The ACFL-5211T is an automotive-grade dual-channel, bidirectional, high-speed 1MBd digital optocoupler. The stretched SO-12 package is designed to be compatible with standard SMT processes while occupying the same pad area as its single-channel equivalent, the ACPL-K43T (stretched SO-8 package). This digital optocoupler uses an insulating layer between the LED and integrated photodetector to provide electrical isolation between input and output. Each channel is also current-isolated from the other with no crosstalk. Avago's R²Coupler delivers enhanced insulation and reliability, enabling critical safety signal isolation in automotive and high-temperature industrial applications.
Features
- Compliant with AEC Q100 Grade 1 guidelines
- Wide temperature range: -40℃ to +125℃
- Ultra-low LED drive current for status feedback, IF = 0.8 mA or 1.5 mA
- High-speed (1 MBd) operation at IF = 10 mA with low propagation delay: 1 μs (maximum)
- Low standby leakage:
- ICCH: 2.5 μA (maximum)
- IOH: 5 μA (maximum)
- High common-mode rejection of 30 kV/μs at VCM = 1500 V (typical)
- Compact, auto-insertable stretched SO12 package
- Worldwide safety certifications:
- UL 1577 certified, 5 kV RMS/1 minute
- CSA Component Acceptance Notice #5A
- IEC/EN/DIN EN 60747-5-5
Applications
- Automotive low-speed digital signal isolation interface
- Inverter fault feedback signal isolation
- Switching power supply feedback circuit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6037 | $ 7.60 |
| 160+ | $ 3.0339 | $ 485.42 |
| 480+ | $ 2.9325 | $ 1407.60 |
| 960+ | $ 2.8825 | $ 2767.20 |
Standard Packaging80/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-12 | |
| Output Current | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-12 | |
| Output Current | 8mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 2 | |
| Features | - |
Introduction
The ACFL-5211T is an automotive-grade dual-channel, bidirectional, high-speed 1MBd digital optocoupler. The stretched SO-12 package is designed to be compatible with standard SMT processes while occupying the same pad area as its single-channel equivalent, the ACPL-K43T (stretched SO-8 package). This digital optocoupler uses an insulating layer between the LED and integrated photodetector to provide electrical isolation between input and output. Each channel is also current-isolated from the other with no crosstalk. Avago's R²Coupler delivers enhanced insulation and reliability, enabling critical safety signal isolation in automotive and high-temperature industrial applications.
Features
- Compliant with AEC Q100 Grade 1 guidelines
- Wide temperature range: -40℃ to +125℃
- Ultra-low LED drive current for status feedback, IF = 0.8 mA or 1.5 mA
- High-speed (1 MBd) operation at IF = 10 mA with low propagation delay: 1 μs (maximum)
- Low standby leakage:
- ICCH: 2.5 μA (maximum)
- IOH: 5 μA (maximum)
- High common-mode rejection of 30 kV/μs at VCM = 1500 V (typical)
- Compact, auto-insertable stretched SO12 package
- Worldwide safety certifications:
- UL 1577 certified, 5 kV RMS/1 minute
- CSA Component Acceptance Notice #5A
- IEC/EN/DIN EN 60747-5-5
Applications
- Automotive low-speed digital signal isolation interface
- Inverter fault feedback signal isolation
- Switching power supply feedback circuit
C17284688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

