Dialight 5522312F
| Manufacturer | |
| MPN | 5522312F |
| LCSC Part # | C17284683 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 125mcd Red, Emerald Green 2.2V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5522312F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Water Clear | |
| Color Temperature | - | |
| Luminous Intensity | 125mcd | |
| Wavelength - Dominant | 635nm;565nm | |
| Diode Configuration | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 24° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃;-20℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Water Clear | |
| Color Temperature | - | |
| Luminous Intensity | 125mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 635nm;565nm | |
| Diode Configuration | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 24° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃;-20℃~+100℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Water Clear | |
| Color Temperature | - | |
| Luminous Intensity | 125mcd | |
| Wavelength - Dominant | 635nm;565nm | |
| Diode Configuration | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 24° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃;-20℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Water Clear | |
| Color Temperature | - | |
| Luminous Intensity | 125mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 635nm;565nm | |
| Diode Configuration | - | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 24° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃;-20℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

