LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0805R0160FTG18 product image
Images for reference only

VISHAY WSL0805R0160FTG18

Manufacturer
MPN
WSL0805R0160FTG18
LCSC Part #
C1728468
Packaging
0805
Customer #
Key Attributes
RES 16mΩ ±1% 250mW 0805
DatasheetVISHAY WSL0805R0160FTG18
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2927$ 0.29
200+$ 0.1133$ 22.66
500+$ 0.1093$ 54.65
1,000+$ 0.1074$ 107.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance16mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSLP0805R0160FEBVISHAY08056$ 1.5269
WSL0805R0160FEA18VISHAY08050$ 0.2927
WSTC0805QLR016FNRLittelfuse08050$ 0.0448
WSTM0805QLR016FNRLittelfuse08050$ 0.043