LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS XLP736070.000000X

Manufacturer
MPN
XLP736070.000000X
LCSC Part #
C17284044
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetRENESAS XLP736070.000000X
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P

Introduction

AI Translation

The Fox XPRESSO crystal oscillator represents a breakthrough in configurable frequency control solutions. XPRESSO utilizes a series of proprietary ASICs designed and developed by Fox, with a focus on noise reduction technology. A third-order Δ-Σ modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. This ASIC family enables selection of output type, supply voltage, and temperature performance characteristics. With XPRESSO's lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XpressO is an outstanding alternative to conventional technologies.

Features

AI Translation
  • Ultra-low jitter
  • Low cost
  • Fast delivery
  • Frequency resolution to six decimal places
  • Stability ±20 PPM
  • Operating temperature range -20 to +70℃ or -40 to +85℃
  • Tri-state enable/disable function
  • Industry-standard package, pin layout and pin output
  • Fully RoHS compliant
  • Gold-over-nickel termination finish
  • Serial number with full traceability

Applications

AI Translation
  • Any application requiring an oscillator
  • SONET
  • Ethernet
  • Storage Area Networks
  • Broadband Access
  • Microprocessor/DSP/FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fibre Channel