Amphenol DKA103N3
| Manufacturer | |
| MPN | DKA103N3 |
| LCSC Part # | C17282298 |
| Packaging | DO-204AH(DO-35) |
| Customer # | |
| Key Attributes | 10kΩ ±1% DO-204AH(DO-35) NTC Thermistors RoHS |
| Datasheet | Amphenol DKA103N3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+250℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3540K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+250℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3540K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6766 | $ 1.68 |
| 200+ | $ 0.6691 | $ 133.82 |
| 500+ | $ 0.6475 | $ 323.75 |
| 1,000+ | $ 0.6367 | $ 636.70 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+250℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3540K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+250℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3540K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

