Comus International PD5005-74
| Manufacturer | |
| MPN | PD5005-74 |
| LCSC Part # | C17282233 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tilt Switches RoHS |
| Datasheet | Comus International PD5005-74 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Tilt Switches | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Module | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Supply | 24V~280V | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Tilt Switches | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Module | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Supply | 24V~280V | |
| Length | - | |
| Width | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Environmental resistance
- Housing material: ABS plastic
- Construction: Heat-resistant epoxy encapsulation
- Wire: 16 AWG stranded copper, white PVC insulation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Tilt Switches | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Module | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Supply | 24V~280V | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Tilt Switches | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Module | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Supply | 24V~280V | |
| Length | - | |
| Width | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Environmental resistance
- Housing material: ABS plastic
- Construction: Heat-resistant epoxy encapsulation
- Wire: 16 AWG stranded copper, white PVC insulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

