Marktech Optoelectronics MTE3061N-UO
| Manufacturer | |
| MPN | MTE3061N-UO |
| LCSC Part # | C17282095 |
| Packaging | TO-18-2 |
| Customer # | |
| Key Attributes | 50mA 620nm 2.2V TO-18-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | Marktech Optoelectronics MTE3061N-UO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-18-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 620nm | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 7° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-18-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 620nm | |
| Lens Color | - | |
| Mounting Style | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 7° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
620nm visible emitter series designed for applications requiring high output and precise optical/mechanical axis alignment. Custom packaging solutions and binning services available.
Features
AI Translation
- TO-18 metal can dome package
- High output power
- High reliability
- Narrow beam angle
Applications
AI Translation
Color sensor, banknote detection, paper sensor, barcode reader
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-18-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 620nm | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 7° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-18-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 620nm | |
| Lens Color | - | |
| Mounting Style | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 7° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
620nm visible emitter series designed for applications requiring high output and precise optical/mechanical axis alignment. Custom packaging solutions and binning services available.
Features
AI Translation
- TO-18 metal can dome package
- High output power
- High reliability
- Narrow beam angle
Applications
AI Translation
Color sensor, banknote detection, paper sensor, barcode reader
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

